


UE36C2622106A4A | |
|---|---|
DigiKey Part Number | 664-UE36C2622106A4A-ND |
Manufacturer | |
Manufacturer Product Number | UE36C2622106A4A |
Description | 1X2 QSFP-DD CAGE WITH TALL HEIGH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE36C2622106A4A Models |
Category | Connector Style Cage, Ganged (1 x 2) with Heat Sink |
Manufacturer Amphenol ICC (Commercial Products) | Connector Type QSFP-DD (Double Density) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.30000 | £26.30 |
| 10 | £22.35000 | £223.50 |
| 25 | £20.95080 | £523.77 |
| 75 | £19.38907 | £1,454.18 |
| 150 | £18.46473 | £2,769.71 |
| 300 | £17.58450 | £5,275.35 |
| Unit Price without VAT: | £26.30000 |
|---|---|
| Unit Price with VAT: | £31.56000 |

