


UE36C2621106A3A | |
|---|---|
DigiKey Part Number | 664-UE36C2621106A3A-ND |
Manufacturer | |
Manufacturer Product Number | UE36C2621106A3A |
Description | 1X2 QSFP-DD CAGE ASSEMBLY WITH 6 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE36C2621106A3A Models |
Category | Connector Style Cage, Ganged (1 x 2) with Heat Sink |
Manufacturer Amphenol ICC (Commercial Products) | Connector Type QSFP-DD (Double Density) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.72000 | £24.72 |
| 15 | £20.41867 | £306.28 |
| 30 | £19.44400 | £583.32 |
| 60 | £18.51633 | £1,110.98 |
| 105 | £17.80019 | £1,869.02 |
| 255 | £16.72129 | £4,263.93 |
| Unit Price without VAT: | £24.72000 |
|---|---|
| Unit Price with VAT: | £29.66400 |

