


UE36C2620005B3A | |
|---|---|
DigiKey Part Number | 664-UE36C2620005B3A-ND |
Manufacturer | |
Manufacturer Product Number | UE36C2620005B3A |
Description | 1X2 QSFP-DD CAGE WITH SAN HEIGHT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE36C2620005B3A Models |
Category | Connector Style Cage, Ganged (1 x 2) with Heat Sink |
Manufacturer Amphenol ICC (Commercial Products) | Connector Type QSFP-DD (Double Density) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.53000 | £22.53 |
| 10 | £19.14300 | £191.43 |
| 25 | £17.94400 | £448.60 |
| 50 | £17.08800 | £854.40 |
| 105 | £16.21714 | £1,702.80 |
| 315 | £15.00905 | £4,727.85 |
| Unit Price without VAT: | £22.53000 |
|---|---|
| Unit Price with VAT: | £27.03600 |

