


UE36C2620005B32 | |
|---|---|
DigiKey Part Number | 664-UE36C2620005B32-ND |
Manufacturer | |
Manufacturer Product Number | UE36C2620005B32 |
Description | 1X2 QSFP-DD CAGE ASSEMBLY WITH 6 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE36C2620005B32 Models |
Category | Connector Style Cage, Ganged (1 x 2) with Heat Sink |
Manufacturer Amphenol ICC (Commercial Products) | Connector Type QSFP-DD (Double Density) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.88000 | £23.88 |
| 15 | £19.72467 | £295.87 |
| 30 | £18.78367 | £563.51 |
| 60 | £17.88767 | £1,073.26 |
| 105 | £17.19562 | £1,805.54 |
| 255 | £16.15341 | £4,119.12 |
| Unit Price without VAT: | £23.88000 |
|---|---|
| Unit Price with VAT: | £28.65600 |

