SL05 60001

DigiKey Part Number
570-1399-ND
Manufacturer
Manufacturer Product Number
SL05 60001
Description
ICL 60 OHM 15% 1A 5.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 60 Ohms ±15% 1 A 0.217" (5.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
60 Ohms
Tolerance
±15%
Current - Steady State Max
1 A
R @ Current
820 mOhms
Diameter
0.217" (5.50mm)
Lead Spacing
0.236" (6.00mm)
Grade
-
Qualification
-
Approval Agency
-
In-Stock: 24
Can ship immediately
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.51000£0.51
5£0.42800£2.14
10£0.39500£3.95
50£0.32940£16.47
100£0.30440£30.44
250£0.27416£68.54
500£0.25330£126.65
1,000£0.23390£233.90
5,000£0.19407£970.35
Manufacturers Standard Package
Unit Price without VAT:£0.51000
Unit Price with VAT:£0.61200