
AZ989-2C-12DSE | |
|---|---|
DigiKey Part Number | 3385-AZ989-2C-12DSE-ND |
Manufacturer | |
Manufacturer Product Number | AZ989-2C-12DSE |
Description | RELAY AUTOMOTIVE DPDT 25A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 53.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 16VDC - Max | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 3 ms | |
Release Time | 1.5 ms | |
Features | Sealed - Epoxy | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 600mW | |
Coil Resistance | 225 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.67176 | £5,015.28 |
| Unit Price without VAT: | £1.67176 |
|---|---|
| Unit Price with VAT: | £2.00611 |

