cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100C560JT2500XJ36

Digi-Key Part Number
1284-100C560JT2500XJ36-ND
Manufacturer
Manufacturer Product Number
100C560JT2500XJ36
Description
CAP CER 56PF 2.5KV P90 2325
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
56 pF ±5% 2500V (2.5kV) Ceramic Capacitor P90 2325 (5864 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tray
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
P90
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL, High Voltage
Ratings
-
Applications
RF, Microwave, High Frequency, Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
2325 (5864 Metric)
Size / Dimension
0.230" L x 0.250" W (5.84mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.145" (3.68mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tray
QtyUnit PriceExt Price
36£15.27361£549.85
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
100C560JT2500X
100C560JT2500X-ND
100C560JT2500X\36
ATC100C560JT2500X
1284-100C560JT2500XJ36
Standard Package36