L513KGD | |
---|---|
DigiKey Part Number | 2460-L513KGD-ND |
Manufacturer | |
Manufacturer Product Number | L513KGD |
Description | LED YLW-GRN DIFFUSED T/H |
Customer Reference | |
Detailed Description | Yellow-Green 570nm LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant |