TS3515SOL | |
---|---|
DigiKey Part Number | ADR3515-U2700-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SOL |
Description | DIN RAIL 35MMX15MM UNSLOTTED 27" |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 27.000" (685.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 27.000" (685.80mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £2.22000 | £2.22 |
5 | £2.11000 | £10.55 |
10 | £2.05500 | £20.55 |
25 | £1.99960 | £49.99 |
50 | £1.94380 | £97.19 |
100 | £1.83270 | £183.27 |
250 | £1.72168 | £430.42 |
500 | £1.66612 | £833.06 |
1,000 | £1.61058 | £1,610.58 |
Unit Price without VAT: | £2.22000 |
---|---|
Unit Price with VAT: | £2.66400 |




