TS3515SOL | |
---|---|
DigiKey Part Number | ADR3515-U2500-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SOL |
Description | DIN RAIL 35MMX15MM UNSLOTTED 25" |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 25.000" (635.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 25.000" (635.00mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £2.10000 | £2.10 |
5 | £1.99600 | £9.98 |
10 | £1.94400 | £19.44 |
25 | £1.89160 | £47.29 |
50 | £1.83900 | £91.95 |
100 | £1.73380 | £173.38 |
250 | £1.62880 | £407.20 |
500 | £1.57624 | £788.12 |
1,000 | £1.52370 | £1,523.70 |
Unit Price without VAT: | £2.10000 |
---|---|
Unit Price with VAT: | £2.52000 |




