EPCPPT2.5/3 | |
---|---|
DigiKey Part Number | 1920-EPCPPT2.5/3-ND |
Manufacturer | |
Manufacturer Product Number | EPCPPT2.5/3 |
Description | ENDPLATE, GREY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For CP Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CP Series | |
Color | Gray |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Box | 50 | £1.03300 | £51.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | £1.03300 | £51.65 |
Unit Price without VAT: | £1.03300 |
---|---|
Unit Price with VAT: | £1.23960 |