AOZ9511QV | |
---|---|
DigiKey Part Number | 785-AOZ9511QVTR-ND - Tape & Reel (TR) 785-AOZ9511QVCT-ND - Cut Tape (CT) 785-AOZ9511QVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ9511QV |
Description | 30V/7.5MOHM, HALF BRIDGE POWER S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS 23-QFNB (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Driver | |
Interface | - | |
Technology | NMOS | |
Applications | DC Motor Driver, Brushless (BLDC) | |
Current - Output | 20A | |
Voltage - Supply | 3.8V ~ 28V | |
Voltage - Load | 5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerTFQFN | |
Supplier Device Package | 23-QFNB (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £1.20000 | £1.20 |
10 | £1.06900 | £10.69 |
25 | £1.01480 | £25.37 |
100 | £0.83340 | £83.34 |
250 | £0.77908 | £194.77 |
500 | £0.68848 | £344.24 |
1,000 | £0.54353 | £543.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | £0.51283 | £1,538.49 |
6,000 | £0.48466 | £2,907.96 |
9,000 | £0.47045 | £4,234.05 |
15,000 | £0.45462 | £6,819.30 |