cms-photo-not-available

ACS732KMATR-65AB-T

Digi-Key Part Number
620-ACS732KMATR-65AB-TTR-ND - Tape & Reel (TR)
620-ACS732KMATR-65AB-TCT-ND - Cut Tape (CT)
620-ACS732KMATR-65AB-TDKR-ND - Digi-Reel®
Manufacturer
Allegro MicroSystems
Manufacturer Product Number
ACS732KMATR-65AB-T
Supplier
Description
AUTOMOTIVE GRADE 1MHZ BANDWIDTH
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Current Sensor 65A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Allegro MicroSystems
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Hall Effect
Current - Sensing
65A
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
30.77mV/A
Frequency
100kHz
Linearity
±0.5%
Accuracy
±2.5%
Voltage - Supply
4.75V ~ 5.25V
Response Time
0.3µs
Current - Supply (Max)
35mA
Operating Temperature
-40°C ~ 125°C (TA)
Polarization
Bidirectional
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£4.24000£4.24
5£3.73800£18.69
10£3.30200£33.02
25£2.67920£66.98
50£2.36780£118.39
100£2.30540£230.54
500£1.93156£965.78
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£1.80694£1,806.94
3,000£1.74463£5,233.89
Additional Resources
AttributeDescription
Other Names
620-ACS732KMATR-65AB-TTR
620-ACS732KMATR-65AB-TDKR
620-ACS732KMATR-65AB-TCT
Standard Package1,000