AK-ND-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-ND-36

Digi-Key Part Number
4214-AK-ND-36-ND
Manufacturer
AKYGA
Manufacturer Product Number
AK-ND-36
Description
CAR POWER SUPPLY 19V/4.74A 90W
Detailed Description
Car Charger Battery Charger 19V 4.74A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AKYGA
Series
-
Package
Bulk
Product Status
Active
Type
Car Charger
Battery Chemistry
-
Battery Cell Size
-
Number of Cells
1
Voltage - Nominal
19V
Charge Current - Max
4.74A
Charge Time
-
Voltage - Input
12V
Power - Max
90W
Size / Dimension
4.49" L x 1.93" W x 1.18" H (114.00mm x 49.00mm x 30.00mm)
Mounting Type
Auto Socket, Desktop
Termination Style
Barrel Plug, 2.5mm I.D. x 5.5mm O.D.
Features
-
Operating Temperature
5°C ~ 50°C
Approval Agency
CE
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH Affected
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£6.46000£6.46
Additional Resources
AttributeDescription
Other Names4214-AK-ND-36
Standard Package1