AMEL15-12S277HAVZ | |
---|---|
DigiKey Part Number | 5245-AMEL15-12S277HAVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL15-12S277HAVZ |
Description | 85~305VAC 12VAC 1.25A 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 1.25A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.87" L x 1.06" W x 0.92" H (47.6mm x 26.8mm x 23.5mm) | |
Approval Agency | CE, UL | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.079 lb (36.0 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £8.69000 | £8.69 |
10 | £7.63600 | £76.36 |
25 | £7.25400 | £181.35 |
50 | £6.97780 | £348.89 |
100 | £6.71190 | £671.19 |
250 | £6.37588 | £1,593.97 |
500 | £6.13292 | £3,066.46 |
1,000 | £5.89921 | £5,899.21 |
Unit Price without VAT: | £8.69000 |
---|---|
Unit Price with VAT: | £10.42800 |