SI-415-C8002 | |
---|---|
DigiKey Part Number | EAR1350-ND |
Manufacturer | |
Manufacturer Product Number | SI-415-C8002 |
Description | SCREW GROMMET THERMOPLASTIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.386" (9.80mm) | |
Mounting Hole Diameter | 0.307" (7.80mm) | |
Head Height | - | |
Material | Thermoplastic | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.79000 | £0.79 |
10 | £0.59600 | £5.96 |
25 | £0.54760 | £13.69 |
50 | £0.51720 | £25.86 |
100 | £0.49090 | £49.09 |
250 | £0.46176 | £115.44 |
500 | £0.44288 | £221.44 |
1,000 | £0.42628 | £426.28 |
Unit Price without VAT: | £0.79000 |
---|---|
Unit Price with VAT: | £0.94800 |