
MF-300-UC25-H | |
---|---|
DigiKey Part Number | EAR1458-ND |
Manufacturer | |
Manufacturer Product Number | MF-300-UC25-H |
Description | RND STNDFF 1/4"-20 SYN RUB 5/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded 1/4"-20 Synthetic Rubber 0.625" (15.88mm) 5/8" Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.615" (15.62mm) | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 1.125" (28.58mm) 1 1/8" | |
Features | Vibration Dampening | |
Material | ||
Plating | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £5.68000 | £5.68 |
10 | £4.90100 | £49.01 |
25 | £4.67320 | £116.83 |
50 | £4.52300 | £226.15 |
100 | £4.38880 | £438.88 |
300 | £4.20367 | £1,261.10 |
500 | £4.12748 | £2,063.74 |
1,000 | £4.03276 | £4,032.76 |
Unit Price without VAT: | £5.68000 |
---|---|
Unit Price with VAT: | £6.81600 |