G-601-V2525 | |
---|---|
DigiKey Part Number | EAR1273-ND |
Manufacturer | |
Manufacturer Product Number | G-601-V2525 |
Description | SCREW GROMMET THERMOPLASTIC BLK |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Screw Size | - | |
Head Diameter | 0.750" (19.05mm) 3/4" | |
Mounting Hole Diameter | 0.560" (14.22mm) | |
Head Height | 0.375" (9.53mm) 3/8" | |
Material | Thermoplastic | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.36000 | £0.36 |
10 | £0.26500 | £2.65 |
25 | £0.24120 | £6.03 |
50 | £0.22640 | £11.32 |
Unit Price without VAT: | £0.36000 |
---|---|
Unit Price with VAT: | £0.43200 |