
G-601-C8002 | |
---|---|
DigiKey Part Number | EAR1214-ND |
Manufacturer | |
Manufacturer Product Number | G-601-C8002 |
Description | SCREW GROMMET THERMOPLASTIC BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.750" (19.05mm) 3/4" | |
Mounting Hole Diameter | 0.560" (14.22mm) | |
Head Height | 0.375" (9.53mm) 3/8" | |
Material | Thermoplastic | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.68000 | £0.68 |
10 | £0.50700 | £5.07 |
25 | £0.46440 | £11.61 |
50 | £0.43780 | £21.89 |
100 | £0.41490 | £41.49 |
250 | £0.38952 | £97.38 |
500 | £0.37316 | £186.58 |
1,000 | £0.35879 | £358.79 |
Unit Price without VAT: | £0.68000 |
---|---|
Unit Price with VAT: | £0.81600 |