
G-513-C8002 | |
---|---|
DigiKey Part Number | EAR1205-ND |
Manufacturer | |
Manufacturer Product Number | G-513-C8002 |
Description | SCREW GROMMET THERMOPLASTIC BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.750" (19.05mm) 3/4" | |
Mounting Hole Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | - | |
Material | Thermoplastic | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.66000 | £0.66 |
10 | £0.49600 | £4.96 |
25 | £0.45480 | £11.37 |
50 | £0.42860 | £21.43 |
100 | £0.40630 | £40.63 |
250 | £0.38140 | £95.35 |
500 | £0.36540 | £182.70 |
1,000 | £0.35132 | £351.32 |
Unit Price without VAT: | £0.66000 |
---|---|
Unit Price with VAT: | £0.79200 |