G-506-C8002 | |
---|---|
DigiKey Part Number | EAR1188-ND |
Manufacturer | |
Manufacturer Product Number | G-506-C8002 |
Description | SCREW GROMMET THERMOPLASTIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.460" (11.68mm) | |
Mounting Hole Diameter | 0.315" (8.00mm) | |
Head Height | - | |
Material | Thermoplastic | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.10000 | £0.10 |
10 | £0.09800 | £0.98 |