G-430-C8002 | |
---|---|
DigiKey Part Number | EAR1146-ND |
Manufacturer | |
Manufacturer Product Number | G-430-C8002 |
Description | SCREW GROMMET THERMOPLASTIC BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | - | |
Mounting Hole Diameter | - | |
Head Height | - | |
Material | Thermoplastic | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.31000 | £0.31 |
10 | £0.22600 | £2.26 |
25 | £0.20600 | £5.15 |
50 | £0.19300 | £9.65 |
100 | £0.18190 | £18.19 |
250 | £0.16944 | £42.36 |
500 | £0.16128 | £80.64 |
1,000 | £0.15409 | £154.09 |