cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT24K-TX8

Digi-Key Part Number
NT24K-TX8BB-ND
Manufacturer
Manufacturer Product Number
NT24K-TX8
Description
NETWORK SWITCH-MANAGED 8 PORT
Detailed Description
Network Switch - Managed Ports
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Advantech Corp
Series
Package
Bulk
Product Status
Not For New Designs
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
-
Copper Ports
8
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
100BASE-FX (Multimode)
SFP/XFP Ports
-
SFP/XFP Type
SFP, Gigabit
Connector Type
RJ45, SFP
Voltage - Input
18 ~ 49VDC
Ingress Protection
-
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCN5A991B1
HTSUS8517.62.0020
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£957.96000£957.96
Additional Resources
AttributeDescription
Other NamesNT24K-TX8BB
Standard Package1