3792
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

968QWE8IP1

DigiKey Part Number
968QWE8IP1-ND
Manufacturer
Manufacturer Product Number
968QWE8IP1
Description
MS WIN EMB 8.1 INDUSTRY PRO MULT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
License
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
License
Applications
-
Edition
-
License Length
-
License - User Details
-
Operating System
Windows Embedded
Utilized IC / Part
-
Media Delivery Type
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£146.75000£146.75
Manufacturers Standard Package
Unit Price without VAT:£146.75000
Unit Price with VAT:£176.10000