857-118xy Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

857-11840

Digi-Key Part Number
857-11840-ND
Manufacturer
Manufacturer Product Number
857-11840
Description
POE GIGA MINIMC TX/LX-CWDM-SM
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Advantech Corp
Series
-
Package
Bulk
Product Status
Not For New Designs
Type
-
Configuration
-
Copper Type
-
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
Features
-
Distance
-
MTU
-
Voltage - Input
-
Connector Type
-
Mounting Type
-
Ingress Protection
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£849.94000£849.94
Additional Resources
AttributeDescription
Standard Package1