cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

850-15657

Digi-Key Part Number
850-15657-ND
Manufacturer
Manufacturer Product Number
850-15657
Description
IMCV SNMP MANAGEABLE CONVRTR
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Advantech Corp
Series
Package
Bulk
Product Status
Not For New Designs
Type
Managed
Configuration
Modular - Card
Copper Ports
1
Copper Type
10/100
Fiber Ports
1
Fiber Type
Singlemode/Multimode
SFP/XFP Ports
1
Features
SNMP Manageable
Distance
-
MTU
-
Voltage - Input
-
Connector Type
-
Mounting Type
Chassis Mount
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCN5A991B1
HTSUS9013.80.9100
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£521.89000£521.89
Additional Resources
AttributeDescription
Standard Package1