ATS-xx(x)-xx(x)-Cx-Rx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-15C-79-C2-R0

Digi-Key Part Number
ATS25390-ND
Manufacturer
Advanced Thermal Solutions Inc.
Manufacturer Product Number
ATS-15C-79-C2-R0
Supplier
Description
HEATSINK 30X30X10MM R-TAB T766
Manufacturer Standard Lead Time
6
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum - Top Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Advanced Thermal Solutions Inc.
Tray
Part Status
Active
Type
Top Mount
Package Cooled
Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method
Push Pin
Shape
Square, Fins
Length
1.181" (30.00mm)
Width
1.181" (30.00mm)
Diameter
-
Fin Height
0.394" (10.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
26.36°C/W @ 100 LFM
Thermal Resistance @ Natural
-
Material
Aluminum
Material Finish
Blue Anodized
1 (Unlimited)
EAR99
8473.30.5100
All prices are in GBP
Tray
QtyUnit PriceExt Price
1£4.27000£4.27
10£4.15900£41.59
25£3.92800£98.20
ATS-15C-79-C2-R0-ND
ATS25390
50