coolx1000-fr-wp

CX10S-GDB0BD-P-A-DK00000

Digi-Key Part Number
633-CX10S-GDB0BD-P-A-DK00000-ND
Manufacturer
Advanced Energy
Manufacturer Product Number
CX10S-GDB0BD-P-A-DK00000
Supplier
Description
COOLX POWER SUPPLY
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Enclosed AC DC Converters 5 Output 48V 12V 12V 48V 85 ~ 264 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Energy
Series
Package
Box
Part Status
Active
Type
Enclosed
Number of Outputs
5
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
12V
Voltage - Output 3
12V
Voltage - Output 4
48V
Power (Watts)
880W
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
93%
Operating Temperature
-40°C ~ 85°C
Features
Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm)
Approval Agency
CSA, EN, IEC, UL
Standard Number
60601-1; 60950-1; 62368-1
Minimum Load Required
No
Base Product Number
Environmental & Export Classifications
AttributeDescription
REACH StatusREACH Affected
ECCNEAR99
HTSUS8504.40.9540
Box
QtyUnit PriceExt Price
10£624.96400£6,249.64
Additional Resources
AttributeDescription
Other Names633-CX10S-GDB0BD-P-A-DK00000
Standard Package1