MTJ-88SUX1-FS-PG-VL28-M49C

DigiKey Part Number
2057-MTJ-88SUX1-FS-PG-VL28-M49C-ND
Manufacturer
Manufacturer Product Number
MTJ-88SUX1-FS-PG-VL28-M49C
Description
MODULAR JACK, SHIELDED, PANEL GR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Port JackThrough Hole
Datasheet
 Datasheet
EDA/CAD Models
MTJ-88SUX1-FS-PG-VL28-M49C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Ports
1
Number of Rows
1
Applications
-
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.445" (11.30mm)
LED Color
Green, Orange - Yellow
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide, Solder Retention
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
Flash
Shield Material
Brass, Nickel Coated
Housing Material
Thermoplastic
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
5,000£2.71230£13,561.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.71230
Unit Price with VAT:£3.25476