
5265 | |
|---|---|
DigiKey Part Number | 1528-5265-ND |
Manufacturer | |
Manufacturer Product Number | 5265 |
Description | POT 1K OHM 0.06W R-LOG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Reverse Logarithmic Through Hole Potentiometer 1.0 Turns 0.06W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Top Adjustment |
Manufacturer Adafruit Industries LLC | Rotation 300° |
Packaging Bulk | Termination Style PC Pins |
Part Status Active | Actuator Type Knurled and Slotted |
Resistance (Ohms) 1k | Actuator Length 0.591" (15.00mm) |
Power (Watts) 0.06W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M7 x 0.75 |
Number of Turns 1.0 | Mounting Type Through Hole |
Taper Reverse Logarithmic | Size - Body Round - 0.669" Dia (17.00mm) |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |


