cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX7MBF1-320.0000

Digi-Key Part Number
AX7MBF1-320.0000-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
AX7MBF1-320.0000
Supplier
Description
XTAL OSC XO 320.0000MHZ CML SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
320 MHz XO (Standard) CML Oscillator 2.5V Enable/Disable 8-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Bulk
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
320 MHz
Function
Enable/Disable
Output
CML
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
68mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Current - Supply (Disable) (Max)
67mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Bulk
QtyUnit PriceExt Price
50£7.21080£360.54
Additional Resources
AttributeDescription
Standard Package50