ClearClock AX5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX5PAF2-100.0000T

Digi-Key Part Number
AX5PAF2-100.0000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AX5PAF2-100.0000T
Description
OSC XO 100MHZ 3.3V LVPECL
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
110mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
100mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Quote Required, submit request here.
Additional Resources
AttributeDescription
Standard Package250
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AX5PAF1-100.0000TAbracon LLC0AX5PAF1-100.0000T-ND£0.00000Direct
AX5PAF4-100.0000TAbracon LLC0AX5PAF4-100.0000T-ND£0.00000Direct
AX5PAF3-100.0000TAbracon LLC0AX5PAF3-100.0000T-ND£0.00000Direct