cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX5MBF1-662.0000

Digi-Key Part Number
AX5MBF1-662.0000-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
AX5MBF1-662.0000
Supplier
Description
OSC XO 662MHZ 2.5V CML
Detailed Description
662 MHz XO (Standard) CML Oscillator 2.5V Enable/Disable 8-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Abracon LLC
Bulk
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
662 MHz
Function
Enable/Disable
Output
CML
Voltage - Supply
2.5V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
85mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
85mA
1 (Unlimited)
EAR99
8542.39.0001
1