cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX5MBF1-1350.0000

Digi-Key Part Number
AX5MBF1-1350.0000-ND
Manufacturer
Manufacturer Product Number
AX5MBF1-1350.0000
Description
OSC XO 1.35GHZ 2.5V CML
Detailed Description
1.35 GHz XO (Standard) CML Oscillator 2.5V Enable/Disable 8-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Base Resonator
Type
Frequency
1.35 GHz
Function
Enable/Disable
Output
CML
Voltage - Supply
2.5V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
85mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
85mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Quote Required, submit request here.
Additional Resources
AttributeDescription
Standard Package1
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AX5MBF3-1350.0000Abracon LLC0AX5MBF3-1350.0000-ND£0.00000Direct
AX5MBF4-1350.0000Abracon LLC0AX5MBF4-1350.0000-ND£0.00000Direct
AX5MBF2-1350.0000Abracon LLC0AX5MBF2-1350.0000-ND£0.00000Direct
AX5MCF3-1350.0000Abracon LLC0AX5MCF3-1350.0000-ND£0.00000Similar
AX5MCF2-1350.0000Abracon LLC0AX5MCF2-1350.0000-ND£0.00000Similar