ASTMHT-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASTMHT-E
ASTMHT Series

ASTMHTE-100.000MHZ-XK-E-T3

Digi-Key Part Number
ASTMHTE-100.000MHZ-XK-E-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASTMHTE-100.000MHZ-XK-E-T3
Description
MEMS OSC XO 100.0000MHZ LVCMOS
Detailed Description
100 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Obsolete

This product is no longer manufactured. View Alternative Package Types.
Quote Required, submit request here.
Additional Resources
AttributeDescription
Standard Package3,000