AST3TQ53
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AST3TQ53-T-19.200MHZ-2-SW

Digi-Key Part Number
AST3TQ53-T-19.200MHZ-2-SW-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
AST3TQ53-T-19.200MHZ-2-SW
Supplier
Description
XTAL OSC TCXO 19.2000MHZ SNWV
Detailed Description
19.2 MHz TCXO Clipped Sine Wave Oscillator 3.3V - 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
TCXO
Frequency
19.2 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.205" L x 0.134" W (5.20mm x 3.40mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package25