ASPIAG-F1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASPIAIG-F1040-8R2M-T

Digi-Key Part Number
535-14294-2-ND - Tape & Reel (TR)
535-14294-1-ND - Cut Tape (CT)
535-14294-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ASPIAIG-F1040-8R2M-T
Supplier
Description
FIXED IND 8.2UH 8A 22.5 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
8.2 µH Shielded Molded Inductor 8 A 22.5mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
8.2 µH
Tolerance
±20%
Current Rating (Amps)
8 A
Current - Saturation (Isat)
12.5A
Shielding
Shielded
DC Resistance (DCR)
22.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1040
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£0.46382£463.82
Additional Resources
AttributeDescription
Other Names
535-14294-2
535-14294-1
535-14294-6
ASPIAIG-F1040-8R2M-T-ND
Standard Package500