4-SMD, No Lead(2x1.6x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMPDAFI-A06

Digi-Key Part Number
AMPDAFI-A06-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
AMPDAFI-A06
Supplier
Description
OSC MEMS XO DUAL OUTPUT
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
CMOS XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Bulk
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency - Output 1
26MHz, 27MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
-
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
1.3mA (Typ)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height
0.035" (0.89mm)
Package / Case
4-SMD, No Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1,000£1.28913£1,289.13
Additional Resources
AttributeDescription
Standard Package100