AIUR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIUR-11-6R8M

Digi-Key Part Number
AIUR-11-6R8M-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
AIUR-11-6R8M
Supplier
Description
FIXED IND 6.8UH 1.6A 28 MOHM TH
Detailed Description
6.8 µH Unshielded Wirewound Inductor 1.6 A 28mOhm Max Radial, Vertical Cylinder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Bulk
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
1.6 A
Current - Saturation (Isat)
5.1A
Shielding
Unshielded
DC Resistance (DCR)
28mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.375" Dia (9.53mm)
Height - Seated (Max)
0.450" (11.43mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Additional Resources
AttributeDescription
Standard Package1,000