aiur-07

AIUR-07-100K

Digi-Key Part Number
AIUR-07-100K-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
AIUR-07-100K
Supplier
Description
FIXED IND 10UH 1.05A 100 MOHM TH
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
10 µH Unshielded Wirewound Inductor 1.05 A 100mOhm Max Radial, Vertical Cylinder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Bulk
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
10 µH
Tolerance
±10%
Current Rating (Amps)
1.05 A
Current - Saturation (Isat)
1.5A
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
24 @ 2.52MHz
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 85°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Bulk
QtyUnit PriceExt Price
1,000£0.23759£237.59
Additional Resources
AttributeDescription
Other Names
AIUR07100K
-AIUR-07-100K
Standard Package1,000