MFG_ABS05

ABS05-32.768KHZ-9-T

Digi-Key Part Number
535-11897-2-ND - Tape & Reel (TR)
535-11897-1-ND - Cut Tape (CT)
535-11897-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABS05-32.768KHZ-9-T
Supplier
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
±20ppm Crystal 9pF 2-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0010
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.85000£0.85
10£0.75000£7.50
50£0.70100£35.05
100£0.61960£61.96
500£0.58700£293.50
1,000£0.48916£489.16
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.47285£1,418.55
Additional Resources
AttributeDescription
Other Names
535-11897-6
535-11897-2
ABS0532768KHZ9T
535-11897-1
Standard Package3,000