ABM_B/ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8W-22.6600MHZ-7-K2Z-T3

Digi-Key Part Number
ABM8W-22.6600MHZ-7-K2Z-T3-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM8W-22.6600MHZ-7-K2Z-T3
Supplier
Description
CRYSTAL 22.6600MHZ 7PF SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
22.66 MHz ±20ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
22.66 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.25768£773.04
Additional Resources
AttributeDescription
Other Names
ABM8W-22.6600MHZ-7-K2J-T3-ND
ABM8W-22.6600MHZ-7-K2J-T3
Standard Package3,000