ABM13W-4SMD,No-Lead-bottom
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM13W-4SMD,No-Lead-bottom
ABM13W-4SMD,No-Lead

ABM13W-52.0000MHZ-7-B2G-T5

Digi-Key Part Number
ABM13W-52.0000MHZ-7-B2G-T5-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM13W-52.0000MHZ-7-B2G-T5
Supplier
Description
CRYSTAL 52.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
52 MHz ±20ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
52 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.013" (0.33mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.97281£4,864.05
Additional Resources
AttributeDescription
Standard Package5,000