cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABLS-11.0592MHZ-D-4-H-T

Digi-Key Part Number
535-14867-2-ND - Tape & Reel (TR)
535-14867-1-ND - Cut Tape (CT)
535-14867-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABLS-11.0592MHZ-D-4-H-T
Supplier
Description
CRYSTAL 11.0592MHZ 18PF SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
11.0592 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
11.0592 MHz
Frequency Stability
±35ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.60.0050
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.33000£0.33
10£0.27500£2.75
50£0.24700£12.35
100£0.21960£21.96
500£0.20856£104.28
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£0.17563£175.63
3,000£0.16466£493.98
5,000£0.15917£795.85
10,000£0.15368£1,536.80
Additional Resources
AttributeDescription
Other Names
535-14867-1
535-14867-2
535-14867-6
Standard Package1,000