USB4085-GF-A | ||
---|---|---|
Digi-Key Part Number | 2073-USB4085-GF-ATR-ND - Tape & Reel (TR) 2073-USB4085-GF-ACT-ND - Cut Tape (CT) 2073-USB4085-GF-ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | USB4085-GF-A | |
Description | CONN RCPT USB2.0 TYPE C 16+8POS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Through Hole, Right Angle | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | GCT | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 3A, 4.25A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | GCT Ionex Range Introduction USB4085 Product Highlights - USB Type-C Charging performance at micro prices |
Environmental Information | GCT EMEA LTD RoHS, REACH, TSCA, CA Prop65 |
Design Resources | USB Type-C Selection Guide |
Featured Product | ionex® USB Connectors for Power Charging Designs |
Mfg CAD Models | USB4085-GF-A |
EDA / CAD Models | |
Product Drawings | USB 4085 ECN Comparison |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | £0.77000 | £0.77 |
10 | £0.65300 | £6.53 |
25 | £0.62600 | £15.65 |
50 | £0.61260 | £30.63 |
100 | £0.58590 | £58.59 |
250 | £0.53268 | £133.17 |
Qty | Unit Price | Ext Price |
---|---|---|
700 | £0.47943 | £335.60 |
1,400 | £0.42616 | £596.62 |
2,100 | £0.39952 | £838.99 |
3,500 | £0.38621 | £1,351.73 |
4,900 | £0.37289 | £1,827.16 |
17,500 | £0.34625 | £6,059.38 |
Unit Price without VAT: | £0.77000 |
---|---|
Unit Price with VAT: | £0.92400 |
Attribute | Description |
---|---|
Other Names | 2073-USB4085-GF-ATR 2073-USB4085-GF-ACT 2073-USB4085-GF-ADKR |
Standard Package | 700 |