DO-214AC SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J5.0A-TR

Digi-Key Part Number
497-5938-2-ND - Tape & Reel (TR)
497-5938-1-ND - Cut Tape (CT)
497-5938-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
SMA6J5.0A-TR
Supplier
Description
TVS DIODE 5VWM 13.4VC SMA
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
13.4V Clamp 298A (8/20µs) Ipp Tvs Diode Surface Mount SMA (DO-214AC)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
298A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
SMA (DO-214AC)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.29000£0.29
10£0.23400£2.34
100£0.15920£15.92
500£0.11938£59.69
1,000£0.08953£89.53
2,000£0.08207£164.14
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.07913£395.65