
RPI-0126K | |
|---|---|
DigiKey Part Number | 846-RPI-0126KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPI-0126K |
Description | SENSOR OPT SLOT PHOTOTRANS 4SMD |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.047" (1.2mm) Phototransistor 4-SMD |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 30 mA |
Manufacturer Rohm Semiconductor | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Tape & Reel (TR) | Response Time 10µs, 10µs |
Part Status Obsolete | Operating Temperature -30°C ~ 85°C |
Sensing Distance 0.047" (1.2mm) | Mounting Type Surface Mount |
Sensing Method Through-Beam | Package / Case 4-SMD |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPI-0125 | Rohm Semiconductor | 2,402 | 846-RPI-0125BCT-ND | £0.88000 | Similar |


