



PM-5R0V104-R | |
|---|---|
DigiKey Part Number | 283-4207-ND |
Manufacturer | |
Manufacturer Product Number | PM-5R0V104-R |
Description | CAP 100MF -20% +80% 5V T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5 V Radial, Can 1.25Ohm @ 1kHz 1000 Hrs @ 60°C |
Datasheet | Datasheet |
EDA/CAD Models | PM-5R0V104-R Models |
Category | Lifetime @ Temp. 1000 Hrs @ 60°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.287" (7.30mm) |
Capacitance 100 mF | Size / Dimension 0.445" L x 0.236" W (11.30mm x 6.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 5 V | Operating Temperature -40°C ~ 60°C |
ESR (Equivalent Series Resistance) 1.25Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.28000 | £4.28 |
| 10 | £3.11700 | £31.17 |
| 50 | £2.65280 | £132.64 |
| 100 | £2.50930 | £250.93 |
| 500 | £2.26632 | £1,133.16 |
| 1,000 | £2.19106 | £2,191.06 |
| 2,500 | £2.11152 | £5,278.80 |
| Unit Price without VAT: | £4.28000 |
|---|---|
| Unit Price with VAT: | £5.13600 |



