



MINISMDC050F-2 | |
|---|---|
DigiKey Part Number | MINISMDC050F-2TR-ND - Tape & Reel (TR) MINISMDC050F-2CT-ND - Cut Tape (CT) MINISMDC050F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINISMDC050F-2 |
Description | PTC RESET FUSE 24V 500MA 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MINISMDC050F-2 Models |
Category | Time to Trip 150 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 150 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 24V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 500 mA | Thickness (Max) 0.024" (0.62mm) |
Current - Trip (It) 1 A | Approval Agency CSA, TUV, UL |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERFSD050162RZ | Excel Cell Electronic Co., Ltd. | 2,000 | 5916-ERFSD050162RZCT-ND | £0.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 5 | £0.32200 | £1.61 |
| 10 | £0.29700 | £2.97 |
| 50 | £0.24640 | £12.32 |
| 100 | £0.22740 | £22.74 |
| 250 | £0.20448 | £51.12 |
| 500 | £0.18862 | £94.31 |
| 1,000 | £0.17394 | £173.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13744 | £274.88 |
| 4,000 | £0.12664 | £506.56 |
| 6,000 | £0.12068 | £724.08 |
| 10,000 | £0.11921 | £1,192.10 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |









