



MINISMDC020F-2 | |
|---|---|
DigiKey Part Number | MINISMDC020F-2TR-ND - Tape & Reel (TR) MINISMDC020F-2CT-ND - Cut Tape (CT) MINISMDC020F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINISMDC020F-2 |
Description | PTC RESET FUSE 30V 200MA 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MINISMDC020F-2 Models |
Category | Time to Trip 20 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 600 mOhms |
Series | Resistance - Post Trip (R1) (Max) 3.3 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 200 mA | Thickness (Max) 0.035" (0.89mm) |
Current - Trip (It) 400 mA | Approval Agency CSA, TUV, UL |
Current - Max 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERFSD020302RZ | Excel Cell Electronic Co., Ltd. | 1,889 | 5916-ERFSD020302RZCT-ND | £0.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 5 | £0.33000 | £1.65 |
| 10 | £0.30500 | £3.05 |
| 50 | £0.25260 | £12.63 |
| 100 | £0.23310 | £23.31 |
| 250 | £0.20956 | £52.39 |
| 500 | £0.19328 | £96.64 |
| 1,000 | £0.17825 | £178.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.14084 | £281.68 |
| 4,000 | £0.12977 | £519.08 |
| 6,000 | £0.12366 | £741.96 |
| 10,000 | £0.12246 | £1,224.60 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |










